There are no models available for this part yet.
Overview of MDE30N051C14 by TE Connectivity / Deutsch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MDE30N051C14 by TE Connectivity / Deutsch
Part Data Attributes for MDE30N051C14 by TE Connectivity / Deutsch
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DEUTSCH CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-83513, LOW PROFILE
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHERIMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WITH CABLE ASSEMBLY
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
G
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
51
|
Alternate Parts for MDE30N051C14
This table gives cross-reference parts and alternative options found for MDE30N051C14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDE30N051C14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMDM-51PBSTL39A141 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MDE30N051C14 vs RMDM-51PBSTL39A141 |
DCDA51P8E118.0MC201 | D Microminiature Connector, 51 Contact(s), Male | Glenair Inc | MDE30N051C14 vs DCDA51P8E118.0MC201 |
MCD-M1-K-51S5Q3-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDE30N051C14 vs MCD-M1-K-51S5Q3-18.0 |
MDE30N051E18 | CONNECTOR, 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MDE30N051C14 vs MDE30N051E18 |
MCD-M1-F-51S0Q3-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDE30N051C14 vs MCD-M1-F-51S0Q3-18.0 |
HCR-2051-5B6 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MDE30N051C14 vs HCR-2051-5B6 |
MCD-M1-K-51S8F5-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDE30N051C14 vs MCD-M1-K-51S8F5-18.0 |
MDWM6L-51PCBSRN-.140 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, | Glenair Inc | MDE30N051C14 vs MDWM6L-51PCBSRN-.140 |
MCD-M1-X-51P4G4-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDE30N051C14 vs MCD-M1-X-51P4G4-18.0 |
MDWM2L-51PCBSR2U-.080 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, | Glenair Inc | MDE30N051C14 vs MDWM2L-51PCBSR2U-.080 |