There are no models available for this part yet.
Overview of MDWM2L-51PCBSR2U-.080 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for MDWM2L-51PCBSR2U-.080 by Glenair Inc
Part Data Attributes for MDWM2L-51PCBSR2U-.080 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
TIN LEAD
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
G
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
51
|
Alternate Parts for MDWM2L-51PCBSR2U-.080
This table gives cross-reference parts and alternative options found for MDWM2L-51PCBSR2U-.080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDWM2L-51PCBSR2U-.080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMDM-51PBSTL39A141 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MDWM2L-51PCBSR2U-.080 vs RMDM-51PBSTL39A141 |
DCDA51P8E118.0MC201 | D Microminiature Connector, 51 Contact(s), Male | Glenair Inc | MDWM2L-51PCBSR2U-.080 vs DCDA51P8E118.0MC201 |
MCD-M1-K-51S5Q3-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDWM2L-51PCBSR2U-.080 vs MCD-M1-K-51S5Q3-18.0 |
MDE30N051E18 | CONNECTOR, 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MDWM2L-51PCBSR2U-.080 vs MDE30N051E18 |
MCD-M1-F-51S0Q3-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDWM2L-51PCBSR2U-.080 vs MCD-M1-F-51S0Q3-18.0 |
HCR-2051-5B6 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MDWM2L-51PCBSR2U-.080 vs HCR-2051-5B6 |
MCD-M1-K-51S8F5-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDWM2L-51PCBSR2U-.080 vs MCD-M1-K-51S8F5-18.0 |
MDWM6L-51PCBSRN-.140 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, | Glenair Inc | MDWM2L-51PCBSR2U-.080 vs MDWM6L-51PCBSRN-.140 |
MCD-M1-X-51P4G4-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDWM2L-51PCBSR2U-.080 vs MCD-M1-X-51P4G4-18.0 |
MCD-M1-F-51P4G2-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDWM2L-51PCBSR2U-.080 vs MCD-M1-F-51P4G2-18.0 |