Part Details for MDDSA2J473M by Hitachi Ltd
Overview of MDDSA2J473M by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDDSA2J473M
MDDSA2J473M CAD Models
MDDSA2J473M Part Data Attributes
|
MDDSA2J473M
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDDSA2J473M
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDDSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDDSA2J473M
This table gives cross-reference parts and alternative options found for MDDSA2J473M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDDSA2J473M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TL2JRB473MCS | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDDSA2J473M vs 6TL2JRB473MCS |
X603.047-20-630 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | MDDSA2J473M vs X603.047-20-630 |
MDDSA2J473MT2I4 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDSA2J473M vs MDDSA2J473MT2I4 |
MB204720630 | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDDSA2J473M vs MB204720630 |
6TL2JRB473MAF | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDDSA2J473M vs 6TL2JRB473MAF |
6TM2JRB473MCS | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2J473M vs 6TM2JRB473MCS |
BA74720630 | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MDDSA2J473M vs BA74720630 |
MDD2J473M | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDSA2J473M vs MDD2J473M |
6TM2JRB473MAF | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2J473M vs 6TM2JRB473MAF |
DMPE473M2J | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MDDSA2J473M vs DMPE473M2J |