MDD2J473M
Hitachi Ltd
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of MDD2J473M by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for MDD2J473M by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDD2J473M by Hitachi Ltd

MDD2J473M
Hitachi Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITACHI LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
MDD
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MDD2J473M
    Hitachi Ltd
    CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for MDD2J473M

This table gives cross-reference parts and alternative options found for MDD2J473M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDD2J473M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6TL2JRB473MCS Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED Samwha Electronics MDD2J473M vs 6TL2JRB473MCS
X603.047-20-630 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED ASC Capacitors MDD2J473M vs X603.047-20-630
MDDSA2J473MT2I4 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd MDD2J473M vs MDDSA2J473MT2I4
MB204720630 Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED EXXELIA Group MDD2J473M vs MB204720630
6TL2JRB473MAF Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED Samwha Electronics MDD2J473M vs 6TL2JRB473MAF
6TM2JRB473MCS CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MDD2J473M vs 6TM2JRB473MCS
BA74720630 Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED EXXELIA Group MDD2J473M vs BA74720630
MDDSA2J473M CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd MDD2J473M vs MDDSA2J473M
6TM2JRB473MAF CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MDD2J473M vs 6TM2JRB473MAF
DMPE473M2J Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation MDD2J473M vs DMPE473M2J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDD2J473M by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDD2J473M by Hitachi Ltd

Select Manufacturer
Which Manufacturer of MDD2J473M would you like to use for your alert(s)?
  • Please alert me when MDD2J473M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDD2J473M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDD2J473M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDD2J473M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDD2J473M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDD2J473M by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: