MDDSA2G333JT2C2
Hitachi Ltd
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of MDDSA2G333JT2C2 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

CAD Models for MDDSA2G333JT2C2 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDDSA2G333JT2C2 by Hitachi Ltd

MDDSA2G333JT2C2
Hitachi Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITACHI LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
MDDSA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TAPE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MDDSA2G333JT2C2
    Hitachi Ltd
    CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for MDDSA2G333JT2C2

This table gives cross-reference parts and alternative options found for MDDSA2G333JT2C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDDSA2G333JT2C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MEB-333J0400DB1077 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MDDSA2G333JT2C2 vs MEB-333J0400DB1077
NRM333J400TB CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp MDDSA2G333JT2C2 vs NRM333J400TB
MMCV0400J33300000200 Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MDDSA2G333JT2C2 vs MMCV0400J33300000200
6EB2GBB333JAN075HM CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MDDSA2G333JT2C2 vs 6EB2GBB333JAN075HM
6EB2GBB333JRG075HM CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MDDSA2G333JT2C2 vs 6EB2GBB333JRG075HM
MMC333J400ACK Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MDDSA2G333JT2C2 vs MMC333J400ACK
MMC333J400AD Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MDDSA2G333JT2C2 vs MMC333J400AD
5TY2GRB333JAM CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MDDSA2G333JT2C2 vs 5TY2GRB333JAM
400F2S333J CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation MDDSA2G333JT2C2 vs 400F2S333J
MEF-333J0400DT1101 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MDDSA2G333JT2C2 vs MEF-333J0400DT1101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDDSA2G333JT2C2 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDDSA2G333JT2C2 by Hitachi Ltd

  • Please alert me when MDDSA2G333JT2C2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDDSA2G333JT2C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDDSA2G333JT2C2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDDSA2G333JT2C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDDSA2G333JT2C2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDDSA2G333JT2C2 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: