Part Details for 400F2S333J by Rubycon Corporation
Overview of 400F2S333J by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400F2S333J
400F2S333J CAD Models
400F2S333J Part Data Attributes
|
400F2S333J
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400F2S333J
Rubycon Corporation
CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | F2S | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 400F2S333J
This table gives cross-reference parts and alternative options found for 400F2S333J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400F2S333J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRM333J400TB | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 400F2S333J vs NRM333J400TB |
MMHD0400J33300000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 400F2S333J vs MMHD0400J33300000050 |
MEF-333J0400DT2106 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 400F2S333J vs MEF-333J0400DT2106 |
6EB2GRB333JAG100FK | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 400F2S333J vs 6EB2GRB333JAG100FK |
MEF-333J0400DT110B | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 400F2S333J vs MEF-333J0400DT110B |
6EB2GBB333JCS100FK | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 400F2S333J vs 6EB2GBB333JCS100FK |
MEF-333J0400DT2103 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 400F2S333J vs MEF-333J0400DT2103 |
MEF-333J0400DT2104 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 400F2S333J vs MEF-333J0400DT2104 |
MEF-333J0400DB1102 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 400F2S333J vs MEF-333J0400DB1102 |
MEF-333J0400DB110B | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 400F2S333J vs MEF-333J0400DB110B |