Part Details for MDDSA2G224M by Hitachi Chemical Co America Ltd
Overview of MDDSA2G224M by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDDSA2G224M
MDDSA2G224M CAD Models
MDDSA2G224M Part Data Attributes
|
MDDSA2G224M
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
MDDSA2G224M
Hitachi Chemical Co America Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDDSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDDSA2G224M
This table gives cross-reference parts and alternative options found for MDDSA2G224M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDDSA2G224M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMPE224M2G | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MDDSA2G224M vs FMPE224M2G |
6TM2GRB224MAN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2G224M vs 6TM2GRB224MAN |
X620.22-20-400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | MDDSA2G224M vs X620.22-20-400 |
PM15B0.2220400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDDSA2G224M vs PM15B0.2220400 |
6TM2GRB224MAF | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2G224M vs 6TM2GRB224MAF |
PM14B0.2220400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDDSA2G224M vs PM14B0.2220400 |
MDDSA2G224MT2I6 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDSA2G224M vs MDDSA2G224MT2I6 |
400MMW224MHPS7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MDDSA2G224M vs 400MMW224MHPS7 |
BIK-CR22020400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDDSA2G224M vs BIK-CR22020400 |
X621.22-20-400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | MDDSA2G224M vs X621.22-20-400 |