Part Details for 400MMW224MHPS7 by Rubycon Corporation
Overview of 400MMW224MHPS7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MMW224MHPS7
400MMW224MHPS7 CAD Models
400MMW224MHPS7 Part Data Attributes
|
400MMW224MHPS7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MMW224MHPS7
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMW-HP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 400MMW224MHPS7
This table gives cross-reference parts and alternative options found for 400MMW224MHPS7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MMW224MHPS7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TL2GRB224MCS | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 400MMW224MHPS7 vs 6TL2GRB224MCS |
6TM2GRB224MAF | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 400MMW224MHPS7 vs 6TM2GRB224MAF |
6TM2GRB224MRN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 400MMW224MHPS7 vs 6TM2GRB224MRN |
MDDSA2G224M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 400MMW224MHPS7 vs MDDSA2G224M |
PM14B0.2220400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 400MMW224MHPS7 vs PM14B0.2220400 |
PM52B0.2220400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 400MMW224MHPS7 vs PM52B0.2220400 |
400MMW224MHPW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 400MMW224MHPS7 vs 400MMW224MHPW7 |
PM15B0.2220400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 400MMW224MHPS7 vs PM15B0.2220400 |
FMPE224M2G | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 400MMW224MHPS7 vs FMPE224M2G |
PM15C0.2220400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 400MMW224MHPS7 vs PM15C0.2220400 |