Part Details for MDDSA2E393M by Hitachi Chemical Co America Ltd
Overview of MDDSA2E393M by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDDSA2E393M
MDDSA2E393M CAD Models
MDDSA2E393M Part Data Attributes
|
MDDSA2E393M
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
MDDSA2E393M
Hitachi Chemical Co America Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDDSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDDSA2E393M
This table gives cross-reference parts and alternative options found for MDDSA2E393M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDDSA2E393M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPEM393M2ETA-7.5 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MDDSA2E393M vs MPEM393M2ETA-7.5 |
MPEM393M2ETR-7.5 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MDDSA2E393M vs MPEM393M2ETR-7.5 |
6TL2ERB393MCS | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDDSA2E393M vs 6TL2ERB393MCS |
ECQE12393MFZ | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MDDSA2E393M vs ECQE12393MFZ |
MDD2E393MT2C2 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDSA2E393M vs MDD2E393MT2C2 |
DMPE393M2E-RS | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MDDSA2E393M vs DMPE393M2E-RS |
MPEM393M2E-7.5 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MDDSA2E393M vs MPEM393M2E-7.5 |
MDD2E393MT2C3 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDSA2E393M vs MDD2E393MT2C3 |
6TL2ERB393MAN | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDDSA2E393M vs 6TL2ERB393MAN |
ECQE2A393MF | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MDDSA2E393M vs ECQE2A393MF |