Part Details for 6TL2ERB393MCS by Samwha Electronics
Overview of 6TL2ERB393MCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TL2ERB393MCS
6TL2ERB393MCS CAD Models
6TL2ERB393MCS Part Data Attributes
|
6TL2ERB393MCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TL2ERB393MCS
Samwha Electronics
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TL2ERB393MCS
This table gives cross-reference parts and alternative options found for 6TL2ERB393MCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TL2ERB393MCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE2393MB | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6TL2ERB393MCS vs ECQE2393MB |
DMPE393M2E | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6TL2ERB393MCS vs DMPE393M2E |
ECQE2393MBB | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6TL2ERB393MCS vs ECQE2393MBB |
250MMW393MEF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6TL2ERB393MCS vs 250MMW393MEF |
MPEM393M2ETR-7.5 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6TL2ERB393MCS vs MPEM393M2ETR-7.5 |
ECQE2393MB2 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6TL2ERB393MCS vs ECQE2393MB2 |
250MMB393M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6TL2ERB393MCS vs 250MMB393M |
DMPE393M2E-RS | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6TL2ERB393MCS vs DMPE393M2E-RS |
MDD2E393MT2C3 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 6TL2ERB393MCS vs MDD2E393MT2C3 |
ECQE2393RMB | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6TL2ERB393MCS vs ECQE2393RMB |