Part Details for MDDSA2E185MB by Hitachi Ltd
Overview of MDDSA2E185MB by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDDSA2E185MB
MDDSA2E185MB CAD Models
MDDSA2E185MB Part Data Attributes
|
MDDSA2E185MB
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDDSA2E185MB
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDDSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDDSA2E185MB
This table gives cross-reference parts and alternative options found for MDDSA2E185MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDDSA2E185MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MMB185M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MDDSA2E185MB vs 250MMB185M |
6TM2ERB185MAM | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2E185MB vs 6TM2ERB185MAM |
MDDSA2E185M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | MDDSA2E185MB vs MDDSA2E185M |
ECQE2185MB6 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MDDSA2E185MB vs ECQE2185MB6 |
PM52B1.820250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDDSA2E185MB vs PM52B1.820250 |
ECQE2185RMB | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MDDSA2E185MB vs ECQE2185RMB |
ECQE2185MB2 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MDDSA2E185MB vs ECQE2185MB2 |
DMPE185M2E-RS | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MDDSA2E185MB vs DMPE185M2E-RS |
PM14B1.820250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDDSA2E185MB vs PM14B1.820250 |
6TL2ERB185MAN | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDDSA2E185MB vs 6TL2ERB185MAN |