Part Details for MDD2G393MT2I4 by Hitachi Ltd
Overview of MDD2G393MT2I4 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDD2G393MT2I4
MDD2G393MT2I4 CAD Models
MDD2G393MT2I4 Part Data Attributes
|
MDD2G393MT2I4
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDD2G393MT2I4
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDD2G393MT2I4
This table gives cross-reference parts and alternative options found for MDD2G393MT2I4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDD2G393MT2I4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDD2G393M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDD2G393MT2I4 vs MDD2G393M |
5TY2GRB393MAN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDD2G393MT2I4 vs 5TY2GRB393MAN |
400MMW393MEF | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MDD2G393MT2I4 vs 400MMW393MEF |
6TL2GRB393MAF | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDD2G393MT2I4 vs 6TL2GRB393MAF |
6TM2GRB393MAM | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDD2G393MT2I4 vs 6TM2GRB393MAM |
5TY2GRB393MAF | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDD2G393MT2I4 vs 5TY2GRB393MAF |
6TX2GRB393MRN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDD2G393MT2I4 vs 6TX2GRB393MRN |
PM14B3900020400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDD2G393MT2I4 vs PM14B3900020400 |
DMPE393M2G | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MDD2G393MT2I4 vs DMPE393M2G |
6TM2GRB393MCS | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDD2G393MT2I4 vs 6TM2GRB393MCS |