Part Details for 400MMW393MEF by Rubycon Corporation
Overview of 400MMW393MEF by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MMW393MEF
400MMW393MEF CAD Models
400MMW393MEF Part Data Attributes
|
400MMW393MEF
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MMW393MEF
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMW-EF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 400MMW393MEF
This table gives cross-reference parts and alternative options found for 400MMW393MEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MMW393MEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDD2G393M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 400MMW393MEF vs MDD2G393M |
5TY2GRB393MAN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 400MMW393MEF vs 5TY2GRB393MAN |
6TL2GRB393MAF | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 400MMW393MEF vs 6TL2GRB393MAF |
6TM2GRB393MAM | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 400MMW393MEF vs 6TM2GRB393MAM |
5TY2GRB393MAF | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 400MMW393MEF vs 5TY2GRB393MAF |
6TX2GRB393MRN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 400MMW393MEF vs 6TX2GRB393MRN |
PM14B3900020400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 400MMW393MEF vs PM14B3900020400 |
DMPE393M2G | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 400MMW393MEF vs DMPE393M2G |
6TM2GRB393MCS | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 400MMW393MEF vs 6TM2GRB393MCS |
6TX2GRB393MAN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 400MMW393MEF vs 6TX2GRB393MAN |