There are no models available for this part yet.
Overview of MDD2E183J by Hitachi Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for MDD2E183J by Hitachi Ltd
Part Data Attributes for MDD2E183J by Hitachi Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HITACHI LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.018 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Manufacturer Series
|
MDD
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for MDD2E183J
This table gives cross-reference parts and alternative options found for MDD2E183J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDD2E183J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX183J250BCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDD2E183J vs MMX183J250BCK |
MMCV0250J18300000200 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDD2E183J vs MMCV0250J18300000200 |
ECQE2183RJW | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MDD2E183J vs ECQE2183RJW |
AMZV0250J1830000D210 | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MDD2E183J vs AMZV0250J1830000D210 |
MDD2E183JT2C2 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDD2E183J vs MDD2E183JT2C2 |
250LSMC183J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | MDD2E183J vs 250LSMC183J |
ECQE2183RJ6 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MDD2E183J vs ECQE2183RJ6 |
ECQE2183RJ3 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MDD2E183J vs ECQE2183RJ3 |
AMZ0250J18300000000 | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MDD2E183J vs AMZ0250J18300000000 |
MMT183J250BC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MDD2E183J vs MMT183J250BC |