Part Details for MDD2E125JT2I6 by Hitachi Ltd
Overview of MDD2E125JT2I6 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDD2E125JT2I6
MDD2E125JT2I6 CAD Models
MDD2E125JT2I6 Part Data Attributes
|
MDD2E125JT2I6
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDD2E125JT2I6
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDD2E125JT2I6
This table gives cross-reference parts and alternative options found for MDD2E125JT2I6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDD2E125JT2I6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX125J250RG | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MDD2E125JT2I6 vs MMX125J250RG |
MMCV0250J1250000D210 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDD2E125JT2I6 vs MMCV0250J1250000D210 |
MEB-125J0250DB1155 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDD2E125JT2I6 vs MEB-125J0250DB1155 |
MMX125J250RGK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDD2E125JT2I6 vs MMX125J250RGK |
250MMG125JH7 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MDD2E125JT2I6 vs 250MMG125JH7 |
MMX125J250AG | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MDD2E125JT2I6 vs MMX125J250AG |
MMC125J250ADK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDD2E125JT2I6 vs MMC125J250ADK |
MMX125J250BGK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDD2E125JT2I6 vs MMX125J250BGK |
6TM2ERB125JAM | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDD2E125JT2I6 vs 6TM2ERB125JAM |
PM15C1.25250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDD2E125JT2I6 vs PM15C1.25250 |