Part Details for MDD2E124J by Hitachi Ltd
Overview of MDD2E124J by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for MDD2E124J
MDD2E124J CAD Models
MDD2E124J Part Data Attributes
|
MDD2E124J
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDD2E124J
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDD2E124J
This table gives cross-reference parts and alternative options found for MDD2E124J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDD2E124J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZS0250J12400000200 | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MDD2E124J vs AMZS0250J12400000200 |
6TL2ERB124JAN | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDD2E124J vs 6TL2ERB124JAN |
MDDSA2E124J | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | MDD2E124J vs MDDSA2E124J |
MEB-124J0250DB1079 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDD2E124J vs MEB-124J0250DB1079 |
MMCV0250J1240000D200 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDD2E124J vs MMCV0250J1240000D200 |
MMH124J250BF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MDD2E124J vs MMH124J250BF |
MEB-124J0250DB1071 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDD2E124J vs MEB-124J0250DB1071 |
MMCV0250J12400000200 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDD2E124J vs MMCV0250J12400000200 |
250MMW124JEF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MDD2E124J vs 250MMW124JEF |
AMZ124J250ACK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDD2E124J vs AMZ124J250ACK |