Part Details for AMZ124J250ACK by KEMET Corporation
Overview of AMZ124J250ACK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZ124J250ACK
AMZ124J250ACK CAD Models
AMZ124J250ACK Part Data Attributes
|
AMZ124J250ACK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZ124J250ACK
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ124J250ACK
This table gives cross-reference parts and alternative options found for AMZ124J250ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ124J250ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZS0250J12400000200 | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ124J250ACK vs AMZS0250J12400000200 |
6TL2ERB124JAN | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AMZ124J250ACK vs 6TL2ERB124JAN |
MDDSA2E124J | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | AMZ124J250ACK vs MDDSA2E124J |
MEB-124J0250DB1079 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ124J250ACK vs MEB-124J0250DB1079 |
MMCV0250J1240000D200 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ124J250ACK vs MMCV0250J1240000D200 |
MMH124J250BF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ124J250ACK vs MMH124J250BF |
MEB-124J0250DB1071 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | AMZ124J250ACK vs MEB-124J0250DB1071 |
MDD2E124J | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | AMZ124J250ACK vs MDD2E124J |
MMCV0250J12400000200 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ124J250ACK vs MMCV0250J12400000200 |
250MMW124JEF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | AMZ124J250ACK vs 250MMW124JEF |