Part Details for MDC10563J250A52P3 by KEMET Corporation
Overview of MDC10563J250A52P3 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDC10563J250A52P3
MDC10563J250A52P3 CAD Models
MDC10563J250A52P3 Part Data Attributes
|
MDC10563J250A52P3
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MDC10563J250A52P3
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK; TUBE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDC10563J250A52P3
This table gives cross-reference parts and alternative options found for MDC10563J250A52P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDC10563J250A52P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM60C56000PF+/-5%250V | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MDC10563J250A52P3 vs PM60C56000PF+/-5%250V |
MDK10563J250A52P3 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, | KEMET Corporation | MDC10563J250A52P3 vs MDK10563J250A52P3 |
PM60B56000PF5%250V | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MDC10563J250A52P3 vs PM60B56000PF5%250V |
PM12B56000PF5%250V | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDC10563J250A52P3 vs PM12B56000PF5%250V |
PM50C56000PF5%250V | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDC10563J250A52P3 vs PM50C56000PF5%250V |
PM60C56000PF5%250V | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MDC10563J250A52P3 vs PM60C56000PF5%250V |
PM51C560005250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDC10563J250A52P3 vs PM51C560005250 |
PM50B56000PF5%250V | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDC10563J250A52P3 vs PM50B56000PF5%250V |
PM51B560005250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDC10563J250A52P3 vs PM51B560005250 |
B32529C3563J289 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MDC10563J250A52P3 vs B32529C3563J289 |