MDK10563J250A52P3
KEMET Corporation
Description: Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount,

Overview of MDK10563J250A52P3 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MDK10563J250A52P3 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDK10563J250A52P3 by KEMET Corporation

MDK10563J250A52P3
KEMET Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.056 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK; TUBE
Positive Tolerance
5%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MDK10563J250A52P3
    KEMET Corporation
    Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount,
    VS

Alternate Parts for MDK10563J250A52P3

This table gives cross-reference parts and alternative options found for MDK10563J250A52P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDK10563J250A52P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PM12C56000PF5%250V Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED EXXELIA Group MDK10563J250A52P3 vs PM12C56000PF5%250V
PM12B56000PF5%250V Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED EXXELIA Group MDK10563J250A52P3 vs PM12B56000PF5%250V
PM51B560005250 Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED EXXELIA Group MDK10563J250A52P3 vs PM51B560005250
B32529C3563J289 Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED TDK Corporation MDK10563J250A52P3 vs B32529C3563J289
PM60C56000PF5%250V Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED EXXELIA Group MDK10563J250A52P3 vs PM60C56000PF5%250V
PM60B56000PF5%250V Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED EXXELIA Group MDK10563J250A52P3 vs PM60B56000PF5%250V
MDC10563J250A52P3 Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, KEMET Corporation MDK10563J250A52P3 vs MDC10563J250A52P3
PM51C560005250 Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED EXXELIA Group MDK10563J250A52P3 vs PM51C560005250
PM60C56000PF+/-5%250V Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED EXXELIA Group MDK10563J250A52P3 vs PM60C56000PF+/-5%250V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDK10563J250A52P3 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDK10563J250A52P3 by KEMET Corporation

  • Please alert me when MDK10563J250A52P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDK10563J250A52P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDK10563J250A52P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDK10563J250A52P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDK10563J250A52P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDK10563J250A52P3 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: