Part Details for MD1812K6-G by Supertex Inc
Overview of MD1812K6-G by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD1812K6-G
MD1812K6-G CAD Models
MD1812K6-G Part Data Attributes
|
MD1812K6-G
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
MD1812K6-G
Supertex Inc
AND Gate Based MOSFET Driver, 2A, 4 X 4 MM, 1.00 MM HEIGHT, 0.65 MM PITCH, GREEN, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 13 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for MD1812K6-G
This table gives cross-reference parts and alternative options found for MD1812K6-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD1812K6-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD1810K6-G | AND Gate Based MOSFET Driver, 2A, 4 X 4 MM, 0.9 HEIGHT, GREEN, QFN-16 | Supertex Inc | MD1812K6-G vs MD1810K6-G |
MD1813K6-G | AND Gate Based MOSFET Driver, 2A, 4 X 4 MM, 1.00 MM HEIGHT, 0.65 MM PITCH, GREEN, MO-220VGGC2, QFN-16 | Supertex Inc | MD1812K6-G vs MD1813K6-G |
MD1813K6-G | 2A AND GATE BASED MOSFET DRIVER, QCC16 | Microchip Technology Inc | MD1812K6-G vs MD1813K6-G |