Part Details for MD1712K6-G by Microchip Technology Inc
Overview of MD1712K6-G by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MD1712K6-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5379
|
Newark | High Speed, Integrated Ultrasound Driver Ic 48 Vqfn 7X7X1.0Mm Tray Rohs Compliant: Yes |Microchip MD1712K6-G Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 | Buy Now |
DISTI #
MD1712K6-G-ND
|
DigiKey | IC ULTRASOUND DRIVER 48VQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
260 In Stock |
|
$5.1300 | Buy Now |
DISTI #
MD1712K6-G
|
Avnet Americas | MOSFET DRVR 2A 12-OUT High Speed Non-Inv 48-Pin QFN - Trays (Alt: MD1712K6-G) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.8800 / $5.1300 | Buy Now |
DISTI #
689-MD1712K6-G
|
Mouser Electronics | Gate Drivers HIGH SPEED ULTRASND DRIVER RoHS: Compliant | 0 |
|
$3.8800 / $5.1300 | Order Now |
DISTI #
MD1712K6-G
|
Microchip Technology Inc | HIGH SPEED, INTEGRATED ULTRASOUND DRIVER IC, Projected EOL: 2039-06-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.7100 / $5.1300 | Buy Now |
DISTI #
70483859
|
RS | HIGH SPEED, INTEGRATED ULTRASOUND DRIVER IC48 VQFN 7x7x1.0mm TRAY | Microchip Technology Inc. MD1712K6-G RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0700 / $7.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$3.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8400 / $5.6000 | Buy Now |
|
NAC | HIGH SPEED, INTEGRATED ULTRASOUND DRIVER IC - Package: 48 VQFN 7x7x1.0mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$4.0100 / $4.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8400 / $5.6000 | Buy Now |
Part Details for MD1712K6-G
MD1712K6-G CAD Models
MD1712K6-G Part Data Attributes
|
MD1712K6-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MD1712K6-G
Microchip Technology Inc
SPECIALTY INTERFACE CIRCUIT, QCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VKKD-6, QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 12.6 V | |
Supply Voltage1-Min | 8 V | |
Supply Voltage1-Nom | 10 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |