Part Details for MD1210K6 by Supertex Inc
Overview of MD1210K6 by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MD1210K6
MD1210K6 CAD Models
MD1210K6 Part Data Attributes:
|
MD1210K6
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
MD1210K6
Supertex Inc
AND Gate Based MOSFET Driver, 2A, 4 X 4 MM, 0.90 MM HEIGHT, QFN-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | QFN | |
Package Description | HQCCN, | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 13 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for MD1210K6
This table gives cross-reference parts and alternative options found for MD1210K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD1210K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD1210K6-G | AND Gate Based MOSFET Driver, 2A, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, MO-220VGGB, QFN-12 | Supertex Inc | MD1210K6 vs MD1210K6-G |
MD1210K6-G | 2A AND GATE BASED MOSFET DRIVER, QCC12 | Microchip Technology Inc | MD1210K6 vs MD1210K6-G |