Part Details for MD-004SS by Halo Electronics Inc
Overview of MD-004SS by Halo Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD-004SS
MD-004SS CAD Models
MD-004SS Part Data Attributes
|
MD-004SS
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MD-004SS
Halo Electronics Inc
DATACOM, ETHERNET TRANSCEIVER, DMA14, MODULE-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Part Package Code | DMA | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDMA-T14 | |
Length | 27.432 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 8.89 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 25.4 mm |
Alternate Parts for MD-004SS
This table gives cross-reference parts and alternative options found for MD-004SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD-004SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN83C183-JD | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 1.40 MM HEIGHT, LQFP-64 | SMSC | MD-004SS vs LAN83C183-JD |
ICS1893BY-10LFT | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, TQFP-64 | Integrated Device Technology Inc | MD-004SS vs ICS1893BY-10LFT |
DJLXT972MLC.A4 | Ethernet Transceiver, 1-Trnsvr, PQFP48, ROHS COMPLIANT, LQFP-48 | Intel Corporation | MD-004SS vs DJLXT972MLC.A4 |
XX82567LM | Ethernet Transceiver, 8 X 8 MM, 0.50 MM PITCH, QFN-56 | Intel Corporation | MD-004SS vs XX82567LM |
S2070B | Ethernet Transceiver, Bipolar, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | Applied Micro Circuits Corporation | MD-004SS vs S2070B |
RTL8201EL-VB-GR | Ethernet Transceiver, CMOS, PQFP48, GREEN, MS-026, LQFP-48 | Realtek Semiconductor | MD-004SS vs RTL8201EL-VB-GR |
TLE6250GV33NTMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | MD-004SS vs TLE6250GV33NTMA1 |
78Q2120R-G | Ethernet Transceiver, BICMOS, PQFP64, TQFP-64 | TDK Corporation | MD-004SS vs 78Q2120R-G |
IL41050TA-3ETR7 | Ethernet Transceiver, PDSO16, SOIC-16 | NVE Corporation | MD-004SS vs IL41050TA-3ETR7 |
S2052B | Ethernet Transceiver, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | Applied Micro Circuits Corporation | MD-004SS vs S2052B |