Datasheets
MCZ33810EKR2 by:

Engine controller, 4 low side driver, 4 pre driver, SPI, EFI, SOIC 32, Reel

Part Details for MCZ33810EKR2 by Freescale Semiconductor

Overview of MCZ33810EKR2 by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCZ33810EKR2

MCZ33810EKR2 CAD Models

MCZ33810EKR2 Part Data Attributes:

MCZ33810EKR2 Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MCZ33810EKR2 Freescale Semiconductor Engine controller, 4 low side driver, 4 pre driver, SPI, EFI, SOIC 32, Reel
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code SOIC
Package Description 0.65 MM PITCH, ROHS COMPLIANT, SOIC-32
Pin Count 32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer NXP
Built-in Protections TRANSIENT; OVER CURRENT
Driver Number of Bits 8
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G32
JESD-609 Code e3
Length 11 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SINK
Output Current-Max 1 A
Output Peak Current Limit-Nom 6 A
Package Body Material PLASTIC/EPOXY
Package Code HSSOP
Package Equivalence Code SSOP32,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.45 mm
Supply Voltage-Max 36 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 13 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Turn-off Time 5 µs
Turn-on Time 5 µs
Width 7.5 mm

MCZ33810EKR2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCZ33810EKR2 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCZ33810EKR2 by Freescale Semiconductor

  • Please alert me when MCZ33810EKR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCZ33810EKR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCZ33810EKR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCZ33810EKR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCZ33810EKR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCZ33810EKR2 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: