Part Details for MCWR06X1273FTL by SPC Multicomp
Overview of MCWR06X1273FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X1273FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM3253
|
Newark | Res, Thick Film, 127K, 1%, 0.1W, 0603, Resistor Case Style:0603 [1608 Metric], Resistance:127Kohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCWR06X1273FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0010 | Buy Now |
DISTI #
06AC2111
|
Newark | Res, 127K, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:127Kohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCWR06X1273FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR06X1273FTL
MCWR06X1273FTL CAD Models
MCWR06X1273FTL Part Data Attributes
|
MCWR06X1273FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X1273FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X1273FTL
This table gives cross-reference parts and alternative options found for MCWR06X1273FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X1273FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCSR06X1273FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | MCWR06X1273FTL vs MCSR06X1273FTL |
RK73H1JRTTD1273F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCWR06X1273FTL vs RK73H1JRTTD1273F |
CRCW0603127KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X1273FTL vs CRCW0603127KFKEAC |
WCR0603-127KFA | Fixed Resistor, 0.1W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | MCWR06X1273FTL vs WCR0603-127KFA |
CR0603-16W-1273FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | MCWR06X1273FTL vs CR0603-16W-1273FPT-13 |
CR0603-10W-1273FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | MCWR06X1273FTL vs CR0603-10W-1273FT |
MC0100W06031127K | Fixed Resistor, | SPC Multicomp | MCWR06X1273FTL vs MC0100W06031127K |
RTT031273FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | MCWR06X1273FTL vs RTT031273FP4 |
NRC-AS06F1273TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | MCWR06X1273FTL vs NRC-AS06F1273TRQYF |
ADF0603127K1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X1273FTL vs ADF0603127K1%100PPM/KKP10 |