RK73H1JRTTD1273F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of RK73H1JRTTD1273F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for RK73H1JRTTD1273F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 660-RK73H1JRTTD1273F
Mouser Electronics Thick Film Resistors - SMD 127K ohm 1% 0.1W AEC RoHS: Compliant 0
  • 1 $0.1300
  • 10 $0.0630
  • 100 $0.0350
  • 1,000 $0.0190
  • 5,000 $0.0130
  • 10,000 $0.0120
  • 25,000 $0.0110
  • 50,000 $0.0100
$0.0100 / $0.1300 Order Now

CAD Models for RK73H1JRTTD1273F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RK73H1JRTTD1273F by KOA Speer Electronics Inc

RK73H1JRTTD1273F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
127000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RK73H1JRTTD1273F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RK73H1JRTTD1273F

This table gives cross-reference parts and alternative options found for RK73H1JRTTD1273F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTD1273F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCSR06X1273FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SPC Multicomp RK73H1JRTTD1273F vs MCSR06X1273FTL
CRCW0603127KFKEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RK73H1JRTTD1273F vs CRCW0603127KFKEAC
WCR0603-127KFA Fixed Resistor, 0.1W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors RK73H1JRTTD1273F vs WCR0603-127KFA
CR0603-16W-1273FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD RK73H1JRTTD1273F vs CR0603-16W-1273FPT-13
CR0603-10W-1273FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RK73H1JRTTD1273F vs CR0603-10W-1273FT
MC0100W06031127K Fixed Resistor, SPC Multicomp RK73H1JRTTD1273F vs MC0100W06031127K
RTT031273FP4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ralec RK73H1JRTTD1273F vs RTT031273FP4
NRC-AS06F1273TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp RK73H1JRTTD1273F vs NRC-AS06F1273TRQYF
ADF0603127K1%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic RK73H1JRTTD1273F vs ADF0603127K1%100PPM/KKP10
RMC16K1273FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RK73H1JRTTD1273F vs RMC16K1273FTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1JRTTD1273F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1JRTTD1273F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H1JRTTD1273F would you like to use for your alert(s)?
  • Please alert me when RK73H1JRTTD1273F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H1JRTTD1273F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1JRTTD1273F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H1JRTTD1273F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1JRTTD1273F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1JRTTD1273F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: