Part Details for MCWR02X1001FAL by SPC Multicomp
Overview of MCWR02X1001FAL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR02X1001FAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1062
|
Newark | Res, 1K, 1%, 50Mw, 0201, Thick Film, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCWR02X1001FAL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 28980 |
|
$0.0110 / $0.0510 | Buy Now |
DISTI #
94X1063
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 1 Kohm, 50 Mw, 1%, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Multicomp Pro MCWR02X1001FAL Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0040 | Buy Now |
Part Details for MCWR02X1001FAL
MCWR02X1001FAL CAD Models
MCWR02X1001FAL Part Data Attributes:
|
MCWR02X1001FAL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR02X1001FAL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MCWR02X1001FAL
This table gives cross-reference parts and alternative options found for MCWR02X1001FAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR02X1001FAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201F1001-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | MCWR02X1001FAL vs RC0201F1001-07-T70 |
RTT011001FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | MCWR02X1001FAL vs RTT011001FTH |
RMF02FT1001 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | MCWR02X1001FAL vs RMF02FT1001 |
RTT011001FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | MCWR02X1001FAL vs RTT011001FH0 |
MCRE000140 | RES,SMT,THICK FILM,1K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | MCWR02X1001FAL vs MCRE000140 |
CR0201-FW-1001GAS | Fixed Resistor, Thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | MCWR02X1001FAL vs CR0201-FW-1001GAS |
CR-01FLF----1K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | MCWR02X1001FAL vs CR-01FLF----1K |
RC01W102FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MCWR02X1001FAL vs RC01W102FT |
CPW05-1001-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCWR02X1001FAL vs CPW05-1001-FN |
RC0201FR-131KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MCWR02X1001FAL vs RC0201FR-131KP |