Part Details for MCRE000140 by SPC Multicomp
Overview of MCRE000140 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCRE000140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W4246
|
Newark | Surface Mount Thick Film Resistor, Mcre Series, 1 Kohm, 50 Mw, - 1%, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Multicomp Pro MCRE000140 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 870000 |
|
$0.0020 / $0.0050 | Buy Now |
DISTI #
10R8804
|
Newark | Surface Mount Thick Film Resistor, Mcre Series, 1 Kohm, 50 Mw, - 1%, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Multicomp Pro MCRE000140 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 52570 |
|
$0.0080 / $0.0200 | Buy Now |
DISTI #
94W5149
|
Newark | Res, Thick Film, 1K, 1%, 0.05W, 0201, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Multicomp Pro MCRE000140 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0170 | Buy Now |
Part Details for MCRE000140
MCRE000140 CAD Models
MCRE000140 Part Data Attributes:
|
MCRE000140
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRE000140
SPC Multicomp
RES,SMT,THICK FILM,1K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MCRE000140
This table gives cross-reference parts and alternative options found for MCRE000140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRE000140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201F1001-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | MCRE000140 vs RC0201F1001-07-T70 |
RTT011001FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | MCRE000140 vs RTT011001FTH |
RMF02FT1001 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | MCRE000140 vs RMF02FT1001 |
RTT011001FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | MCRE000140 vs RTT011001FH0 |
CR0201-FW-1001GAS | Fixed Resistor, Thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | MCRE000140 vs CR0201-FW-1001GAS |
CR-01FLF----1K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | MCRE000140 vs CR-01FLF----1K |
RC01W102FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MCRE000140 vs RC01W102FT |
CPW05-1001-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCRE000140 vs CPW05-1001-FN |
RC0201FR-131KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MCRE000140 vs RC0201FR-131KP |
RR0306S-102-FNH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Cyntec Co Ltd | MCRE000140 vs RR0306S-102-FNH |