Part Details for MCWF12R3162BTL by SPC Multicomp
Overview of MCWF12R3162BTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF12R3162BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3865
|
Newark | Res, 31K6, 0.1%, 0.25W, 1206, Thin Film, Resistor Case Style:1206 [3216 Metric], Resistance:31.6Kohm, Product Range:Mcwf12R Series, Voltage Rating:200V, Resistor Element Material:Thin Film, Power Rating:250Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF12R3162BTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9401 |
|
$0.1610 / $0.3960 | Buy Now |
DISTI #
28AH3866
|
Newark | Res, 31K6, 0.1%, 0.25W, 1206, Thin Film, Resistor Case Style:1206 [3216 Metric], Resistance:31.6Kohm, Product Range:Mcwf12R Series, Voltage Rating:200V, Resistor Element Material:Thin Film, Power Rating:250Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF12R3162BTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0620 / $0.0970 | Buy Now |
Part Details for MCWF12R3162BTL
MCWF12R3162BTL CAD Models
MCWF12R3162BTL Part Data Attributes
|
MCWF12R3162BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF12R3162BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MCWF12R3162BTL
This table gives cross-reference parts and alternative options found for MCWF12R3162BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF12R3162BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R3162AALQ | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MCWF12R3162BTL vs SF12R3162AALQ |
AR06BTRC3V3162N | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | MCWF12R3162BTL vs AR06BTRC3V3162N |
SF12R3162ATLA | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MCWF12R3162BTL vs SF12R3162ATLA |
CAR120631.6KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | MCWF12R3162BTL vs CAR120631.6KOHMS0.05%25PPMHP |
RN73H2BTTD3162A25 | Fixed Resistor, Metal Film, 0.25W, 31600ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCWF12R3162BTL vs RN73H2BTTD3162A25 |
RP73F2B31K6BTG | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | MCWF12R3162BTL vs RP73F2B31K6BTG |
RP73PF2B31K6BTDF | Fixed Resistor, Thin Film, 0.33W, 31600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | MCWF12R3162BTL vs RP73PF2B31K6BTDF |
RNCH1206BKE31K6 | Fixed Resistor, Thin Film, 0.33W, 31600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCWF12R3162BTL vs RNCH1206BKE31K6 |
AR06BTRC3V3162 | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | MCWF12R3162BTL vs AR06BTRC3V3162 |
RN73H2BTTE3162A25 | Fixed Resistor, Metal Film, 0.25W, 31600ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCWF12R3162BTL vs RN73H2BTTE3162A25 |