Part Details for RP73F2B31K6BTG by TE Connectivity
Overview of RP73F2B31K6BTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B31K6BTG
RP73F2B31K6BTG CAD Models
RP73F2B31K6BTG Part Data Attributes
|
RP73F2B31K6BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B31K6BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B31K6BTG
This table gives cross-reference parts and alternative options found for RP73F2B31K6BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B31K6BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R3162AALQ | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B31K6BTG vs SF12R3162AALQ |
AR06BTRC3V3162N | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73F2B31K6BTG vs AR06BTRC3V3162N |
SF12R3162ATLA | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B31K6BTG vs SF12R3162ATLA |
CAR120631.6KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RP73F2B31K6BTG vs CAR120631.6KOHMS0.05%25PPMHP |
RN73H2BTTD3162A25 | Fixed Resistor, Metal Film, 0.25W, 31600ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73F2B31K6BTG vs RN73H2BTTD3162A25 |
RP73PF2B31K6BTDF | Fixed Resistor, Thin Film, 0.33W, 31600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B31K6BTG vs RP73PF2B31K6BTDF |
RNCH1206BKE31K6 | Fixed Resistor, Thin Film, 0.33W, 31600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B31K6BTG vs RNCH1206BKE31K6 |
AR06BTRC3V3162 | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73F2B31K6BTG vs AR06BTRC3V3162 |
RN73H2BTTE3162A25 | Fixed Resistor, Metal Film, 0.25W, 31600ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73F2B31K6BTG vs RN73H2BTTE3162A25 |
RP73PF2B31K6BTD | Fixed Resistor, Thin Film, 0.33W, 31600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B31K6BTG vs RP73PF2B31K6BTD |