MCU08050D1871BP100
Description: Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of MCU08050D1871BP100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCU08050D1871BP100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 56P3227
Newark Mcu 0805-25 0.1% P1 1K87 |Vishay MCU08050D1871BP100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1270
  • 2,500 $0.1160
$0.1160 / $0.1270 Buy Now
DISTI # MCU08050D1871BP100
Avnet Americas MCU 0805-25 0.1% P1 1K87 - Tape and Reel (Alt: MCU08050D1871BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.1688
  • 2,000 $0.1656
  • 4,000 $0.1638
  • 6,000 $0.1613
  • 8,000 $0.1588
  • 10,000 $0.1563
  • 100,000 $0.1525
$0.1525 / $0.1688 Buy Now
DISTI # 594-MCU08050D1871BP1
Mouser Electronics Thin Film Resistors - SMD MCU 0805-25 0.1% P1 1K87 RoHS: Compliant 0
  • 1 $0.5300
  • 10 $0.3840
  • 50 $0.2930
  • 100 $0.2600
  • 500 $0.1930
  • 1,000 $0.1740
  • 2,000 $0.1720
  • 5,000 $0.1690
  • 10,000 $0.1670
$0.1670 / $0.5300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks 0
  • 1,000 $0.1563
$0.1563 Buy Now
DISTI # MCU08050D1871BP100
Avnet Abacus SMD Chip Resistor, 1.87 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision (Alt: MCU08050D1871BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MCU08050D1871BP100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCU08050D1871BP100 by Vishay Intertechnologies

MCU08050D1871BP100
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 150V
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
CECC40401-801
Resistance
1870 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. MCU08050D1871BP100
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for MCU08050D1871BP100

This table gives cross-reference parts and alternative options found for MCU08050D1871BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050D1871BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239060131872 Res,SMT,Thin Film,1.87K Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case YAGEO Corporation MCU08050D1871BP100 vs 239060131872
9T08052A1871WAPF3 Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation MCU08050D1871BP100 vs 9T08052A1871WAPF3
TNPW08051K87BEEN Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies MCU08050D1871BP100 vs TNPW08051K87BEEN
239060131872L Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation MCU08050D1871BP100 vs 239060131872L
RT0805BRD101K87 Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation MCU08050D1871BP100 vs RT0805BRD101K87
TNPW08051K87BECN Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies MCU08050D1871BP100 vs TNPW08051K87BECN
TNPW08051K87BEEA Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies MCU08050D1871BP100 vs TNPW08051K87BEEA
RT0805BRD131K87 Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation MCU08050D1871BP100 vs RT0805BRD131K87
239060141872 Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation MCU08050D1871BP100 vs 239060141872
9T08052A1871WAPFT Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation MCU08050D1871BP100 vs 9T08052A1871WAPFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCU08050D1871BP100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCU08050D1871BP100 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MCU08050D1871BP100 would you like to use for your alert(s)?
  • Please alert me when MCU08050D1871BP100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCU08050D1871BP100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCU08050D1871BP100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCU08050D1871BP100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCU08050D1871BP100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCU08050D1871BP100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: