Part Details for TNPW08051K87BEEN by Vishay Intertechnologies
Overview of TNPW08051K87BEEN by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW08051K87BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X5025
|
Newark | Tnpw0805 1K87 0.1% T-9 E52 E3 |Vishay TNPW08051K87BEEN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
TNPW08051K87BEEN
|
Avnet Americas | Res Thin Film 0805 1.87K Ohm 0.1% 1/5W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW08051K87BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1574 / $0.1741 | Buy Now |
DISTI #
71-TNPW08051K87BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 1.87Kohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.2870 / $0.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1438 | Buy Now |
DISTI #
TNPW08051K87BEEN
|
TTI | Thin Film Resistors - SMD 1.87Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1850 | Buy Now |
Part Details for TNPW08051K87BEEN
TNPW08051K87BEEN CAD Models
TNPW08051K87BEEN Part Data Attributes
|
TNPW08051K87BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW08051K87BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW08051K87BEEN
This table gives cross-reference parts and alternative options found for TNPW08051K87BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW08051K87BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060131872 | Res,SMT,Thin Film,1.87K Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case | YAGEO Corporation | TNPW08051K87BEEN vs 239060131872 |
9T08052A1871WAPF3 | Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW08051K87BEEN vs 9T08052A1871WAPF3 |
239060131872L | Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW08051K87BEEN vs 239060131872L |
RT0805BRD101K87 | Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW08051K87BEEN vs RT0805BRD101K87 |
TNPW08051K87BECN | Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW08051K87BEEN vs TNPW08051K87BECN |
TNPW08051K87BEEA | Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TNPW08051K87BEEN vs TNPW08051K87BEEA |
RT0805BRD131K87 | Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW08051K87BEEN vs RT0805BRD131K87 |
239060141872 | Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW08051K87BEEN vs 239060141872 |
9T08052A1871WAPFT | Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW08051K87BEEN vs 9T08052A1871WAPFT |
9T08052A1871BAPF3 | Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW08051K87BEEN vs 9T08052A1871BAPF3 |