-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Pin DIP Dual-Channel Phototransistor Output Optocoupler, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W3549
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Smd-8, No. Of Channels:2 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:5Kv, Ctr Min:30%, Product Range:-, No. Of Channels:2Rohs Compliant: Yes |Onsemi MCT9001SD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5410 | Buy Now |
DISTI #
MCT9001SDCT-ND
|
DigiKey | OPTOISO 5KV 2CH TRANSISTOR 8SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10613 In Stock |
|
$0.3829 / $1.2100 | Buy Now |
DISTI #
MCT9001SD
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Black T/R - Tape and Reel (Alt: MCT9001SD) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3761 / $0.4489 | Buy Now |
DISTI #
512-MCT9001SD
|
Mouser Electronics | Transistor Output Optocouplers 2-CH PHOTOTRANS SMD SMD DIP-8 RoHS: Compliant | 15871 |
|
$0.3890 / $1.2100 | Buy Now |
|
Future Electronics | MCT9001 Series 5300 Vrms 55V Surface Mount Dual Phototransistor Optocoupler-DIP8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4050 / $0.4400 | Buy Now |
|
Future Electronics | MCT9001 Series 5300 Vrms 55V Surface Mount Dual Phototransistor Optocoupler-DIP8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4050 / $0.4400 | Buy Now |
DISTI #
MCT9001SD
|
TME | Optocoupler, SMD, Ch: 2, OUT: transistor, Uinsul: 5kV, Uce: 55V, PDIP8 Min Qty: 1 | 0 |
|
$0.5000 / $1.4120 | RFQ |
|
Ameya Holding Limited | Min Qty: 250 | 1910 |
|
$0.8993 / $0.9194 | Buy Now |
|
Karl Kruse GmbH & Co KG | IC OPTOC MCT9001 DIP-8 | 2000 |
|
RFQ | |
DISTI #
MCT9001SD
|
Avnet Silica | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Black T/R (Alt: MCT9001SD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT9001SD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCT9001SD
onsemi
8-Pin DIP Dual-Channel Phototransistor Output Optocoupler, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AF | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for MCT9001SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT9001SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT9001S | 8-Pin DIP Dual-Channel Phototransistor Output Optocoupler, 1000-BLKBG | onsemi | MCT9001SD vs MCT9001S |