Part Details for MCT9001S by onsemi
Overview of MCT9001S by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCT9001S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1825
|
Newark | Optocoupler, Phototransistor, 5300Vrms, No. Of Channels:2 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:5Kv, Ctr Min:30%, Collector Emitter Voltage V(Br)Ceo:55V Rohs Compliant: Yes |Onsemi MCT9001S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3580 / $0.3940 | Buy Now |
DISTI #
MCT9001S-ND
|
DigiKey | OPTOISO 5KV 2CH TRANSISTOR 8SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1000 In Stock |
|
$0.3391 / $1.0700 | Buy Now |
DISTI #
MCT9001S
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Black Bulk - Bulk (Alt: MCT9001S) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3331 / $0.3975 | Buy Now |
DISTI #
512-MCT9001.S
|
Mouser Electronics | Transistor Output Optocouplers 2-CH PHTX UNFRMD LDS SMD DIP-8 RoHS: Compliant | 992 |
|
$0.3440 / $1.0700 | Buy Now |
|
Future Electronics | 8-Pin Dual Channel Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3450 / $0.4150 | Buy Now |
DISTI #
MCT9001S
|
EBV Elektronik | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Black Bulk (Alt: MCT9001S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCT9001S
MCT9001S CAD Models
MCT9001S Part Data Attributes:
|
MCT9001S
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCT9001S
onsemi
8-Pin DIP Dual-Channel Phototransistor Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AF | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for MCT9001S
This table gives cross-reference parts and alternative options found for MCT9001S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT9001S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT9001SD | 8-Pin DIP Dual-Channel Phototransistor Output Optocoupler, 1000-REEL | onsemi | MCT9001S vs MCT9001SD |