MCT271
Description: Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6

Overview of MCT271 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MCT271 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCT271 by Siemens

MCT271
Siemens
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Package Description
DIP-6
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Current Transfer Ratio-Nom
45%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
5300 V
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. MCT271
    Siemens
    Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
    VS

Alternate Parts for MCT271

This table gives cross-reference parts and alternative options found for MCT271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H11A3 Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 Infineon Technologies AG MCT271 vs H11A3
4N25 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens MCT271 vs 4N25
MCT2E Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens MCT271 vs MCT2E
MCT276 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens MCT271 vs MCT276
4N25 Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 Everlight Electronics Co Ltd MCT271 vs 4N25
4N25 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 Intersil Corporation MCT271 vs 4N25
4N27 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens MCT271 vs 4N27
4N25.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Fairchild Semiconductor Corporation MCT271 vs 4N25.300
4N25 Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 Isocom Components MCT271 vs 4N25
4N25A Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 Toshiba America Electronic Components MCT271 vs 4N25A
Part Number Description Manufacturer Compare
SFH615AGB-X026 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Infineon Technologies AG MCT271 vs SFH615AGB-X026
SFH6156-4-X001T Transistor Output Optocoupler, 1-Element, 5300V Isolation Infineon Technologies AG MCT271 vs SFH6156-4-X001T
SFH6156-2-X001T Transistor Output Optocoupler, 1-Element, 5300V Isolation Siemens MCT271 vs SFH6156-2-X001T
LTV702FSB-TA1 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Lite-On Semiconductor Corporation MCT271 vs LTV702FSB-TA1
SFH615AA Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 Siemens MCT271 vs SFH615AA
TLP621D4(GR) Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Toshiba America Electronic Components MCT271 vs TLP621D4(GR)
SFH615A-1 Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 Infineon Technologies AG MCT271 vs SFH615A-1
SFH615A-4-X026 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Siemens MCT271 vs SFH615A-4-X026
SFH610A-1-X006 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Infineon Technologies AG MCT271 vs SFH610A-1-X006
LTV702VC 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Lite-On Semiconductor Corporation MCT271 vs LTV702VC

Related Parts for MCT271

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCT271 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCT271 by Siemens

Select Manufacturer
Which Manufacturer of MCT271 would you like to use for your alert(s)?
  • Please alert me when MCT271 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCT271 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCT271 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCT271 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCT271.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCT271 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: