MCT0603MF2611BP5
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP

Overview of MCT0603MF2611BP5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for MCT0603MF2611BP5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCT0603MF2611BP5 by Vishay Intertechnologies

MCT0603MF2611BP5
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, PRECISION, RATED AC VOLTAGE: 75V
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2610 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. MCT0603MF2611BP5
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for MCT0603MF2611BP5

This table gives cross-reference parts and alternative options found for MCT0603MF2611BP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603MF2611BP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0603BRC132K61 Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT0603MF2611BP5 vs RT0603BRC132K61
CMF06032K61+-0.1%TCR15 Fixed Resistor, Thin Film, 0.065W, 2610ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, SRT Resistor Technology Gmbh MCT0603MF2611BP5 vs CMF06032K61+-0.1%TCR15
9T06031A2611WDPFT Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, YAGEO Corporation MCT0603MF2611BP5 vs 9T06031A2611WDPFT
239072442612L Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, YAGEO Corporation MCT0603MF2611BP5 vs 239072442612L
9T06031A2611BDPFT Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, YAGEO Corporation MCT0603MF2611BP5 vs 9T06031A2611BDPFT
9T06031A2611WDPF4 Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, YAGEO Corporation MCT0603MF2611BP5 vs 9T06031A2611WDPF4
239072432612L Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, YAGEO Corporation MCT0603MF2611BP5 vs 239072432612L
RT0603BRC072K61 Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT0603MF2611BP5 vs RT0603BRC072K61
9T06031A2611BDPF3 Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, YAGEO Corporation MCT0603MF2611BP5 vs 9T06031A2611BDPF3
MCT06030E2611BP100 RESISTOR, THIN FILM, 0.1 W, 0.1 %, 15 ppm, 2610 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Beyschlag MCT0603MF2611BP5 vs MCT06030E2611BP100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCT0603MF2611BP5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCT0603MF2611BP5 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MCT0603MF2611BP5 would you like to use for your alert(s)?
  • Please alert me when MCT0603MF2611BP5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCT0603MF2611BP5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCT0603MF2611BP5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCT0603MF2611BP5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCT0603MF2611BP5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCT0603MF2611BP5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: