Part Details for MCT06030E2611BP100 by Vishay Beyschlag
Overview of MCT06030E2611BP100 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT06030E2611BP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCT06030E2611BP100-ND
|
DigiKey | RES 2.61K OHM 0.1% 1/10W 0603 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2462 | Buy Now |
Part Details for MCT06030E2611BP100
MCT06030E2611BP100 CAD Models
MCT06030E2611BP100 Part Data Attributes
|
MCT06030E2611BP100
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT06030E2611BP100
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 0.1 %, 15 ppm, 2610 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCT06030E2611BP100
This table gives cross-reference parts and alternative options found for MCT06030E2611BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030E2611BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239072432612L | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | MCT06030E2611BP100 vs 239072432612L |
TNPW-06032.61K0.1%T-10RT6 | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Vishay Intertechnologies | MCT06030E2611BP100 vs TNPW-06032.61K0.1%T-10RT6 |
9T06031A2611WDPFT | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | MCT06030E2611BP100 vs 9T06031A2611WDPFT |
CMF06032K61+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.065W, 2610ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCT06030E2611BP100 vs CMF06032K61+-0.1%TCR15 |
MCT0603MF2611BP5 | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030E2611BP100 vs MCT0603MF2611BP5 |
9T06031A2611WDPF4 | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | MCT06030E2611BP100 vs 9T06031A2611WDPF4 |
TNPW06032K61BXEN | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030E2611BP100 vs TNPW06032K61BXEN |
RT0603BRC072K61 | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030E2611BP100 vs RT0603BRC072K61 |
MCT06030E2611BP100 | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030E2611BP100 vs MCT06030E2611BP100 |
239072442612L | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | MCT06030E2611BP100 vs 239072442612L |