-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P5243
|
Newark | Mct 0603-25 0.1% P5 22K |Vishay MCT06030D2202BP500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0700 | Buy Now |
DISTI #
MCT06030D2202BP500
|
Avnet Americas | MCT 0603-25 0.1% P5 22K - Tape and Reel (Alt: MCT06030D2202BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0638 / $0.0719 | Buy Now |
DISTI #
594-MCT06030D2202BP5
|
Mouser Electronics | Thin Film Resistors - SMD .032W 22Kohms 0.1% 0603 25ppm RoHS: Compliant | 6748 |
|
$0.0630 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0443 | Buy Now |
|
NAC | PRECISION FLAT CHIP, REEL 7", CASE 0603 0603 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 95000 |
|
$0.0300 | Buy Now |
DISTI #
MCT06030D2202BP500
|
Avnet Abacus | SMD Chip Resistor, 22 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: MCT06030D2202BP500) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030D2202BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030D2202BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030D2202BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D2202BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRD0722K | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030D2202BP500 vs RT0603BRD0722K |
TNPW060322K0BECN | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D2202BP500 vs TNPW060322K0BECN |
TNPW060322K0BETA | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D2202BP500 vs TNPW060322K0BETA |
RT0603BRD1322K | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030D2202BP500 vs RT0603BRD1322K |
TNPW060322K0BEEA | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D2202BP500 vs TNPW060322K0BEEA |
MCT06030D2202BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 22000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCT06030D2202BP500 vs MCT06030D2202BP100 |
M1106030D2202BP500 | RESISTOR, THIN FILM, 0.063 W, 0.1 %, 22000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Draloric | MCT06030D2202BP500 vs M1106030D2202BP500 |
9T06031A2202BAPF3 | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT06030D2202BP500 vs 9T06031A2202BAPF3 |
MCT0603MD2202BP500 | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | MCT06030D2202BP500 vs MCT0603MD2202BP500 |
WF06R2202BTL | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | MCT06030D2202BP500 vs WF06R2202BTL |