Part Details for MCT0603MD2202BP500 by Vishay Intertechnologies
Overview of MCT0603MD2202BP500 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT0603MD2202BP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCT0603MD2202BP5
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-25 0.1% AT P5 22K | 0 |
|
$0.1150 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.1157 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4929 |
|
RFQ |
Part Details for MCT0603MD2202BP500
MCT0603MD2202BP500 CAD Models
MCT0603MD2202BP500 Part Data Attributes
|
MCT0603MD2202BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603MD2202BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CECC40401-801 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCT0603MD2202BP500
This table gives cross-reference parts and alternative options found for MCT0603MD2202BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603MD2202BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1106030D2202BP500 | Fixed Resistor, Thin Film, 0.063W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCT0603MD2202BP500 vs M1106030D2202BP500 |
MCT06030D2202BP100 | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD2202BP500 vs MCT06030D2202BP100 |
239062432203L | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT0603MD2202BP500 vs 239062432203L |
TNPW060322K0BETA | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD2202BP500 vs TNPW060322K0BETA |
TNPW060322K0BEEN | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD2202BP500 vs TNPW060322K0BEEN |
MCT06030D2202BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 22000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCT0603MD2202BP500 vs MCT06030D2202BP500 |
RT0603BRD1322K | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603MD2202BP500 vs RT0603BRD1322K |
9T06031A2202WAPF3 | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT0603MD2202BP500 vs 9T06031A2202WAPF3 |
TNPW060322K0BECN | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD2202BP500 vs TNPW060322K0BECN |
9T06031A2202WAPF4 | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT0603MD2202BP500 vs 9T06031A2202WAPF4 |