MCSOV/TAEJ24MHZ
vs
SG-8002JC24.0000M-SCBB
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
SEIKO EPSON CORP
|
Reach Compliance Code |
compliant
|
not_compliant
|
Additional Feature |
TRISTATE ENABLE/DISABLE FUNCTION
|
BULK
|
Fall Time-Max |
7 ns
|
3 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Physical Dimension |
14.1mm x 9.3mm x 2.4mm
|
10.5mm x 5.0mm x 2.7mm
|
Rise Time-Max |
7 ns
|
3 ns
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Base Number Matches |
1
|
3
|
Package Description |
|
PLASTIC PACKAGE-4
|
Number of Terminals |
|
4
|
Output Load |
|
15 pF
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
2.7 V
|
|
|
|
Compare MCSOV/TAEJ24MHZ with alternatives
Compare SG-8002JC24.0000M-SCBB with alternatives