There are no models available for this part yet.
Overview of MCSO1V/TB25MHZ by Golledge Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for MCSO1V/TB25MHZ by Golledge Electronics Ltd
Part Data Attributes for MCSO1V/TB25MHZ by Golledge Electronics Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code
|
compliant
|
Fall Time-Max
|
7 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
25 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Physical Dimension
|
7.86mm x 3.6mm x 2mm
|
Rise Time-Max
|
7 ns
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
60/40 %
|
Alternate Parts for MCSO1V/TB25MHZ
This table gives cross-reference parts and alternative options found for MCSO1V/TB25MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCSO1V/TB25MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM99222C2E@25.000000MHZ | CMOS Output Clock Oscillator, 25MHz Nom | MMD | MCSO1V/TB25MHZ vs SM99222C2E@25.000000MHZ |
MCSOV/TCJ25MHZ | CMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | MCSO1V/TB25MHZ vs MCSOV/TCJ25MHZ |
SM99322C3A@25.000000MHZ | CMOS Output Clock Oscillator, 25MHz Nom | MMD | MCSO1V/TB25MHZ vs SM99322C3A@25.000000MHZ |
MCSOV/TB25MHZ | CMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | MCSO1V/TB25MHZ vs MCSOV/TB25MHZ |
SM99422C2A@25.000000MHZ | CMOS Output Clock Oscillator, 25MHz Nom | MMD | MCSO1V/TB25MHZ vs SM99422C2A@25.000000MHZ |
SG-8002CE25.0000M-PCBL0 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SON-4 | Seiko Epson Corporation | MCSO1V/TB25MHZ vs SG-8002CE25.0000M-PCBL0 |
MCSOHV/TBJ25MHZ | CMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | MCSO1V/TB25MHZ vs MCSOHV/TBJ25MHZ |
KCO-731-25.0000MHZ-OUT21-STBY1 | CMOS Output Clock Oscillator, 25MHz Nom | Hokuriku Electric Industry Co Ltd | MCSO1V/TB25MHZ vs KCO-731-25.0000MHZ-OUT21-STBY1 |
XO3HVT/C25MHZ | CMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | MCSO1V/TB25MHZ vs XO3HVT/C25MHZ |
XO1HV/AE25MHZ | CMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | MCSO1V/TB25MHZ vs XO1HV/AE25MHZ |
Related Parts for MCSO1V/TB25MHZ
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors