KCO-731-25.0000MHZ-OUT21-STBY1
Hokuriku Electric Industry Co Ltd
Description: CMOS Output Clock Oscillator, 25MHz Nom

Overview of KCO-731-25.0000MHZ-OUT21-STBY1 by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for KCO-731-25.0000MHZ-OUT21-STBY1 by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KCO-731-25.0000MHZ-OUT21-STBY1 by Hokuriku Electric Industry Co Ltd

KCO-731-25.0000MHZ-OUT21-STBY1
Hokuriku Electric Industry Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code
unknown
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
7.5mm x 5mm x 1.6mm
Rise Time-Max
5 ns
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
60/40 %
Want to compare parts?
  1. KCO-731-25.0000MHZ-OUT21-STBY1
    Hokuriku Electric Industry Co Ltd
    CMOS Output Clock Oscillator, 25MHz Nom
    VS

Alternate Parts for KCO-731-25.0000MHZ-OUT21-STBY1

This table gives cross-reference parts and alternative options found for KCO-731-25.0000MHZ-OUT21-STBY1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KCO-731-25.0000MHZ-OUT21-STBY1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM99222C2E@25.000000MHZ CMOS Output Clock Oscillator, 25MHz Nom MMD KCO-731-25.0000MHZ-OUT21-STBY1 vs SM99222C2E@25.000000MHZ
MCSOV/TCJ25MHZ CMOS Output Clock Oscillator, 25MHz Nom Golledge Electronics Ltd KCO-731-25.0000MHZ-OUT21-STBY1 vs MCSOV/TCJ25MHZ
SM99322C3A@25.000000MHZ CMOS Output Clock Oscillator, 25MHz Nom MMD KCO-731-25.0000MHZ-OUT21-STBY1 vs SM99322C3A@25.000000MHZ
MCSOV/TB25MHZ CMOS Output Clock Oscillator, 25MHz Nom Golledge Electronics Ltd KCO-731-25.0000MHZ-OUT21-STBY1 vs MCSOV/TB25MHZ
SM99422C2A@25.000000MHZ CMOS Output Clock Oscillator, 25MHz Nom MMD KCO-731-25.0000MHZ-OUT21-STBY1 vs SM99422C2A@25.000000MHZ
MCSO1V/TB25MHZ CMOS Output Clock Oscillator, 25MHz Nom Golledge Electronics Ltd KCO-731-25.0000MHZ-OUT21-STBY1 vs MCSO1V/TB25MHZ
SG-8002CE25.0000M-PCBL0 CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SON-4 Seiko Epson Corporation KCO-731-25.0000MHZ-OUT21-STBY1 vs SG-8002CE25.0000M-PCBL0
MCSOHV/TBJ25MHZ CMOS Output Clock Oscillator, 25MHz Nom Golledge Electronics Ltd KCO-731-25.0000MHZ-OUT21-STBY1 vs MCSOHV/TBJ25MHZ
XO3HVT/C25MHZ CMOS Output Clock Oscillator, 25MHz Nom Golledge Electronics Ltd KCO-731-25.0000MHZ-OUT21-STBY1 vs XO3HVT/C25MHZ
XO1HV/AE25MHZ CMOS Output Clock Oscillator, 25MHz Nom Golledge Electronics Ltd KCO-731-25.0000MHZ-OUT21-STBY1 vs XO1HV/AE25MHZ

Related Parts for KCO-731-25.0000MHZ-OUT21-STBY1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KCO-731-25.0000MHZ-OUT21-STBY1 by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KCO-731-25.0000MHZ-OUT21-... by Hokuriku Electric Industry Co Ltd

  • Please alert me when KCO-731-25.0000MHZ-OUT21-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KCO-731-25.0000MHZ-OUT21-... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KCO-731-25.0000MHZ-OUT21-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KCO-731-25.0000MHZ-OUT21-... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KCO-731-25.0000MHZ-OUT21-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KCO-731-25.0000MHZ-OUT21-STBY1 by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: