MCSAR4-43S5D7-18.0
TE Connectivity
Description: 43 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE

Overview of MCSAR4-43S5D7-18.0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Communication and Networking Robotics and Drones

CAD Models for MCSAR4-43S5D7-18.0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCSAR4-43S5D7-18.0 by TE Connectivity

MCSAR4-43S5D7-18.0
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Additional Feature
POLARIZED, STANDARD: MIL-M-24519
Body Breadth
0.07 inch
Body Depth
0.135 inch
Body Length
2.17 inch
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
43
Want to compare parts?
  1. MCSAR4-43S5D7-18.0
    TE Connectivity
    43 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE
    VS

Alternate Parts for MCSAR4-43S5D7-18.0

This table gives cross-reference parts and alternative options found for MCSAR4-43S5D7-18.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCSAR4-43S5D7-18.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCSAR1-43S5B7-18.0 43 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE TE Connectivity MCSAR4-43S5D7-18.0 vs MCSAR1-43S5B7-18.0
MCSAR3-43S8C7-18.0 43 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE TE Connectivity MCSAR4-43S5D7-18.0 vs MCSAR3-43S8C7-18.0
MCSAR2-43S6B7-18.0 43 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE TE Connectivity MCSAR4-43S5D7-18.0 vs MCSAR2-43S6B7-18.0
MCSAR3-43S8A7-18.0 43 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE TE Connectivity MCSAR4-43S5D7-18.0 vs MCSAR3-43S8A7-18.0
MCSAR2-43S6A7-18.0 43 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE TE Connectivity MCSAR4-43S5D7-18.0 vs MCSAR2-43S6A7-18.0
MCSAR1-43S0B7-18.0 43 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE TE Connectivity MCSAR4-43S5D7-18.0 vs MCSAR1-43S0B7-18.0
MCSAR3-43S6B7-18.0 43 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE TE Connectivity MCSAR4-43S5D7-18.0 vs MCSAR3-43S6B7-18.0
MCSAR3-43S6C7-18.0 43 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE TE Connectivity MCSAR4-43S5D7-18.0 vs MCSAR3-43S6C7-18.0
MCSAR3-43S0D7-18.0 43 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE TE Connectivity MCSAR4-43S5D7-18.0 vs MCSAR3-43S0D7-18.0
MCSAR2-43S8C7-18.0 43 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE TE Connectivity MCSAR4-43S5D7-18.0 vs MCSAR2-43S8C7-18.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCSAR4-43S5D7-18.0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCSAR4-43S5D7-18.0 by TE Connectivity

Select Manufacturer
Which Manufacturer of MCSAR4-43S5D7-18.0 would you like to use for your alert(s)?
  • Please alert me when MCSAR4-43S5D7-18.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCSAR4-43S5D7-18.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCSAR4-43S5D7-18.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCSAR4-43S5D7-18.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCSAR4-43S5D7-18.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCSAR4-43S5D7-18.0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: