Part Details for MCSAR3-43S6B7-18.0 by TE Connectivity
Overview of MCSAR3-43S6B7-18.0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCSAR3-43S6B7-18.0
MCSAR3-43S6B7-18.0 CAD Models
MCSAR3-43S6B7-18.0 Part Data Attributes
|
MCSAR3-43S6B7-18.0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MCSAR3-43S6B7-18.0
TE Connectivity
43 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, STANDARD: MIL-M-24519 | |
Body Breadth | 0.07 inch | |
Body Depth | 0.135 inch | |
Body Length | 2.17 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 43 |
Alternate Parts for MCSAR3-43S6B7-18.0
This table gives cross-reference parts and alternative options found for MCSAR3-43S6B7-18.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCSAR3-43S6B7-18.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCSAR1-43S5B7-18.0 | 43 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE | TE Connectivity | MCSAR3-43S6B7-18.0 vs MCSAR1-43S5B7-18.0 |
MCSAR3-43S8C7-18.0 | 43 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE | TE Connectivity | MCSAR3-43S6B7-18.0 vs MCSAR3-43S8C7-18.0 |
MCSAR2-43S6B7-18.0 | 43 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE | TE Connectivity | MCSAR3-43S6B7-18.0 vs MCSAR2-43S6B7-18.0 |
MCSAR3-43S8A7-18.0 | 43 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE | TE Connectivity | MCSAR3-43S6B7-18.0 vs MCSAR3-43S8A7-18.0 |
MCSAR2-43S6A7-18.0 | 43 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE | TE Connectivity | MCSAR3-43S6B7-18.0 vs MCSAR2-43S6A7-18.0 |
MCSAR1-43S0B7-18.0 | 43 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE | TE Connectivity | MCSAR3-43S6B7-18.0 vs MCSAR1-43S0B7-18.0 |
MCSAR4-43S5D7-18.0 | 43 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE | TE Connectivity | MCSAR3-43S6B7-18.0 vs MCSAR4-43S5D7-18.0 |
MCSAR3-43S6C7-18.0 | 43 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE | TE Connectivity | MCSAR3-43S6B7-18.0 vs MCSAR3-43S6C7-18.0 |
MCSAR3-43S0D7-18.0 | 43 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE | TE Connectivity | MCSAR3-43S6B7-18.0 vs MCSAR3-43S0D7-18.0 |
MCSAR2-43S8C7-18.0 | 43 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE | TE Connectivity | MCSAR3-43S6B7-18.0 vs MCSAR2-43S8C7-18.0 |