MCS2401
Description: SCR Output Optocoupler, 1-Element, 4000V Isolation,

Overview of MCS2401 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for MCS2401 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCS2401 by QT Optoelectronics

MCS2401
QT Optoelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Input Trigger Current-Max
0.02 A
Isolation Voltage-Max
4000 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
On-State Current-Max
0.3 A
On-State Voltage-Max
1.3 V
Operating Temperature-Max
100 °C
Operating Temperature-Min
-50 °C
Optoelectronic Device Type
SCR OUTPUT OPTOCOUPLER
Peak Surge Current
3 A
Repetitive Peak Off-state Voltage
400 V
Reverse Leakage Current-Max
0.00015 A
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. MCS2401
    QT Optoelectronics
    SCR Output Optocoupler, 1-Element, 4000V Isolation,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCS2401 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCS2401 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of MCS2401 would you like to use for your alert(s)?
  • Please alert me when MCS2401 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCS2401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCS2401 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCS2401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCS2401.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCS2401 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: