Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
4 listings
)
Number of FFF Equivalents: (
7 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Mcs 0402-25 0.1% E0 162K |Vishay MCS04020D1623BE000
RoHS:
Not Compliant
Min Qty:
10000
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
$0.0520
Buy Now
Details
DISTI #
MCS04020D1623BE000
Avnet Americas
MCS 0402-25 0.1% E0 162K - Tape and Reel (Alt: MCS04020D1623BE000)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
10000
Lead time:
10 Weeks, 0 Days
Container:
Reel
0
10,000
$0.0719
20,000
$0.0709
40,000
$0.0694
60,000
$0.0678
80,000
$0.0663
100,000
$0.0653
1,000,000
$0.0638
$0.0638 / $0.0719
Buy Now
Details
DISTI #
594-MCS04020D1623BE0
Mouser Electronics
Thin Film Resistors - SMD MCS 0402-25 0.1% E0 162K
RoHS:
Compliant
0
1
$0.1900
10
$0.1410
100
$0.0990
500
$0.0750
1,000
$0.0600
2,500
$0.0580
5,000
$0.0490
10,000
$0.0450
30,000
$0.0440
$0.0440 / $0.1900
Order Now
Details
Future Electronics
RoHS:
Compliant
pbFree:
Yes
Min Qty:
10000
Package Multiple:
10000
Lead time:
10 Weeks
0
$0.0443
Buy Now
Part Symbol
Footprint
3D Model
VISHAY INTERTECHNOLOGY INC
ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 50V
Operating Temperature-Max
Operating Temperature-Min
Rated Power Dissipation (P)
Want to compare parts?
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 162000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
VS
Select a part to compare
Choose Part to Compare
Search a specific part
MCS0402-250.1%ATE1162K - Vishay Intertechnologies
MCS04020D1623BE000 - Vishay Beyschlag
MCS0402MD1623BE000 - Vishay Intertechnologies
MCS04020D1623BE100 - Vishay Beyschlag
MCS0402MD1623BE0 - Vishay Intertechnologies
MCS04020D1623BE100 - Vishay Intertechnologies
MCS0402MD1623BE100 - Vishay Intertechnologies
This table gives cross-reference parts and alternative options found for MCS04020D1623BE000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS04020D1623BE000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
MCS0402-250.1%ATE1162K
Fixed Resistor, Thin Film, 0.063W, 162000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
Vishay Intertechnologies
MCS04020D1623BE000 vs MCS0402-250.1%ATE1162K
MCS04020D1623BE000
RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 162000 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
Vishay Beyschlag
MCS04020D1623BE000 vs MCS04020D1623BE000
MCS0402MD1623BE000
Fixed Resistor, Thin Film, 0.063W, 162000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Vishay Intertechnologies
MCS04020D1623BE000 vs MCS0402MD1623BE000
MCS04020D1623BE100
RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 162000 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
Vishay Beyschlag
MCS04020D1623BE000 vs MCS04020D1623BE100
MCS0402MD1623BE0
Fixed Resistor, Thin Film, 0.063W, 162000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Vishay Intertechnologies
MCS04020D1623BE000 vs MCS0402MD1623BE0
MCS04020D1623BE100
Fixed Resistor, Thin Film, 0.063W, 162000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Vishay Intertechnologies
MCS04020D1623BE000 vs MCS04020D1623BE100
MCS0402MD1623BE100
Fixed Resistor, Thin Film, 0.063W, 162000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Vishay Intertechnologies
MCS04020D1623BE000 vs MCS0402MD1623BE100