Part Details for MCS0402MD1623BE000 by Vishay Intertechnologies
Overview of MCS0402MD1623BE000 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS0402MD1623BE000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCS0402MD1623BE0
|
Mouser Electronics | Thin Film Resistors - SMD MCS 0402-25 0.1% AT E0 162K | 0 |
|
$0.0910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.0915 | Buy Now |
Part Details for MCS0402MD1623BE000
MCS0402MD1623BE000 CAD Models
MCS0402MD1623BE000 Part Data Attributes
|
MCS0402MD1623BE000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCS0402MD1623BE000
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 162000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.13 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CECC40401-801 | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for MCS0402MD1623BE000
This table gives cross-reference parts and alternative options found for MCS0402MD1623BE000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS0402MD1623BE000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCS0402-250.1%ATE1162K | Fixed Resistor, Thin Film, 0.063W, 162000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Vishay Intertechnologies | MCS0402MD1623BE000 vs MCS0402-250.1%ATE1162K |
MCS04020D1623BE000 | RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 162000 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCS0402MD1623BE000 vs MCS04020D1623BE000 |
MCS04020D1623BE100 | RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 162000 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCS0402MD1623BE000 vs MCS04020D1623BE100 |
MCS0402MD1623BE0 | Fixed Resistor, Thin Film, 0.063W, 162000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCS0402MD1623BE000 vs MCS0402MD1623BE0 |
MCS04020D1623BE100 | Fixed Resistor, Thin Film, 0.063W, 162000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCS0402MD1623BE000 vs MCS04020D1623BE100 |
MCS0402MD1623BE100 | Fixed Resistor, Thin Film, 0.063W, 162000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCS0402MD1623BE000 vs MCS0402MD1623BE100 |