Part Details for MCRLT103SB5104MFNA01 by TAIYO YUDEN
Overview of MCRLT103SB5104MFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRLT103SB5104MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCRLT103SB5104MFNA01CT-ND
|
DigiKey | CAP CER 0.1UF 25V X5R 0204 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40000 In Stock |
|
$0.0568 / $0.3100 | Buy Now |
DISTI #
MCRLT103SB5104MFNA
|
Avnet Americas | CAP ,MLCC ,0402,25V ,X5R,0.1UF 20% ,T&R - Tape and Reel (Alt: MCRLT103SB5104MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0684 / $0.0771 | Buy Now |
DISTI #
963-MCRLT103SB5104MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X5R 0402 20% AEC-Q200 RoHS: Compliant | 8970 |
|
$0.0560 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0556 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0541 / $0.0682 | Buy Now |
DISTI #
MCRLT103SB5104MFNA01
|
Avnet Abacus | CAP ,MLCC ,0402,25V ,X5R,0.1UF 20% ,T&R (Alt: MCRLT103SB5104MFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCRLT103SB5104MFNA01
MCRLT103SB5104MFNA01 CAD Models
MCRLT103SB5104MFNA01 Part Data Attributes
|
MCRLT103SB5104MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCRLT103SB5104MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0204, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0204 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
Alternate Parts for MCRLT103SB5104MFNA01
This table gives cross-reference parts and alternative options found for MCRLT103SB5104MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRLT103SB5104MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMRLT103SB5104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | MCRLT103SB5104MFNA01 vs MMRLT103SB5104MFNA01 |
MBRLT103SB5104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | MCRLT103SB5104MFNA01 vs MBRLT103SB5104MFNA01 |
TWK105BJ104MPHF | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±20%, X5R, 0402 (1005 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MCRLT103SB5104MFNA01 vs TWK105BJ104MPHF |
MMRLT103SB5104MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | MCRLT103SB5104MFNA01 vs MMRLT103SB5104MFNA18 |