-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±20%, X5R, 0402 (1005 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH2635
|
Newark | Cap, Aec-Q200, 0.1Uf, 25V, Mlcc, 0204, Capacitance:0.1µf, Voltage(Dc):25V, Capacitor Case/Package:0204 [0510 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Lwdc W Series, Product Length:0.5Mm Rohs Compliant: Yes |Taiyo Yuden TWK105BJ104MPHF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9990 |
|
$0.0070 | Buy Now |
DISTI #
95Y2307
|
Newark | Cap, Aec-Q200, 0.1Uf, 25V, Mlcc, 0204, Capacitance:0.1µf, Voltage(Dc):25V, Capacitor Case/Package:0204 [0510 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Lwdc W Series, Product Length:0.5Mm Rohs Compliant: Yes |Taiyo Yuden TWK105BJ104MPHF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0800 | Buy Now |
DISTI #
587-6442-1-ND
|
DigiKey | CAP CER 0.1UF 25V X5R 0204 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4340 In Stock |
|
$0.0541 / $0.2500 | Buy Now |
DISTI #
TWK105BJ104MPHF
|
Avnet Americas | Ceramic Capacitor 0.1uF 25V X5R 20% 0204 Paper T/R - Tape and Reel (Alt: TWK105BJ104MPHF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0684 / $0.0771 | Buy Now |
DISTI #
963-TWK105BJ104MPHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCRLT103SB5104MF RPLCMT PN 25V 0.1uF X5R 0402 AEC-Q200 RoHS: Compliant | 93079 |
|
$0.0540 / $0.2500 | Buy Now |
|
Future Electronics | CAP, MLCC, 0204/0510, 25V, X5R, 0.1 uF± 20 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0578 / $0.0601 | Buy Now |
|
Onlinecomponents.com | LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 0.1uF (+/-) 20% - 25VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0541 / $0.0682 | Buy Now |
DISTI #
59203392
|
Verical | Cap Ceramic 0.1uF 25V X5R 20% Wide Terminal SMD 0204 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 7143 Package Multiple: 1 | Americas - 9990 |
|
$0.0097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TWK105BJ104MPHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TWK105BJ104MPHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±20%, X5R, 0402 (1005 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0204 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0204 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for TWK105BJ104MPHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWK105BJ104MPHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMRLT103SB5104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | TWK105BJ104MPHF vs MMRLT103SB5104MFNA01 |
MBRLT103SB5104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | TWK105BJ104MPHF vs MBRLT103SB5104MFNA01 |
MMRLT103SB5104MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | TWK105BJ104MPHF vs MMRLT103SB5104MFNA18 |