Part Details for MCRE000173 by SPC Multicomp
Overview of MCRE000173 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCRE000173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R8837
|
Newark | Surface Mount Thick Film Resistor, Mcre Series, 24 Kohm, 50 Mw, - 1%, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Multicomp Pro MCRE000173 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8606 |
|
$0.0170 / $0.0360 | Buy Now |
DISTI #
94W5170
|
Newark | Res, Thick Film, 24K, 1%, 0.05W, 0201, Resistance:24Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Multicomp Pro MCRE000173 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0170 | Buy Now |
DISTI #
94W3098
|
Newark | Res, Thick Film, 24K, 1%, 0.05W, 0201, Reel, Resistance:24Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Multicomp Pro MCRE000173 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0060 | Buy Now |
DISTI #
07W4279
|
Newark | Surface Mount Thick Film Resistor, Mcre Series, 24 Kohm, 50 Mw, - 1%, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Multicomp Pro MCRE000173 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0060 | Buy Now |
Part Details for MCRE000173
MCRE000173 CAD Models
MCRE000173 Part Data Attributes
|
MCRE000173
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRE000173
SPC Multicomp
RES,SMT,THICK FILM,24K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MCRE000173
This table gives cross-reference parts and alternative options found for MCRE000173. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRE000173, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1HTTB2402F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | MCRE000173 vs RK73H1HTTB2402F |
RC0201FR-1324KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MCRE000173 vs RC0201FR-1324KP |
RM02FLN2402 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | TA-I Technology Co Ltd | MCRE000173 vs RM02FLN2402 |
232280672403L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCRE000173 vs 232280672403L |
RTT012402FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | MCRE000173 vs RTT012402FTH |
NRCL02F2402TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | NIC Components Corp | MCRE000173 vs NRCL02F2402TRF |
RC01W243FTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MCRE000173 vs RC01W243FTG |
WR02X2402FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | MCRE000173 vs WR02X2402FQL |
CR0201AFW-2402GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | MCRE000173 vs CR0201AFW-2402GAS |
RC0201FR-7D24KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCRE000173 vs RC0201FR-7D24KL |